Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BBS-3/4

Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
$ 33.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BBS-3/4.

Electro Sonic

Datasheet2 pages10 years ago

element14 APAC

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse35408000029
354 Series Fast-Acting 440 V 0.8 A Ø6.3 x 32 mm Miniature Ceramic Cartridge Fuse
Littelfuse0977.800MXP
Fuse Miniature Slow Blow Acting 0.8A 500V Holder Cartridge 5 X 20mm Ceramic Bulk SEMKO
Fuse, Cartridge, Time Delay, 800 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse0977.800MXEP
Fuse 500Vac 450Vdc 5X20 Tl Pt .800A/ Bulk Rohs Compliant: Yes |Littelfuse 0977.800MXEP
Schurter7022.0590
Fuse, Cartridge, Very Fast Acting, 8 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Electric Fuse, Time Delay Blow, 0.8A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Eaton BBS-3/4 provided by its distributors.

Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
Electric Fuse, Fast Blow, 0.75A, 600VAC, 10000A (IR), Inline/holder, 10x35mm
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 750mA, 600V, FAST ACTING; Product Range:BBS Series; Fuse Current:750mA; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10mm x 35mm; Fuse Size Imperial:13/32" x 1-3/8"; Blow Characteristic:Fast Acting RoHS Compliant: No
COOPER BUSSMANN BBS-3/4 Fuse, 3/4A, Nonindicating, BBS, 600VAC. More details: Fuse, 3/4 Fuse Amps, Nonindicating, BBS Series, 600VAC Voltage Rating, Single Element, Body Material Fiberglass, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 600VAC, Length 1-3/8 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut SBS, Standards CE 248-14/UL Listed Guide JDYX File E19180/CSA Certified Class 1422-01 File 53787
FUSE, FAST ACTING, 0.75A, 600VAC; Voltage Rating VAC:600V; Fuse Current:750mA; Fuse Size Metric:10mm x 35mm; Fuse Size Imperial:13/32 x 1.3/8"; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:0.41"; Body Length:1.38"; Body Plating:Nickel Plated Brass Endcaps; Breaking Capacity Current AC:10kA; Cartridge Fuse Material:Fibre; Case Material:Fibre Tube; External Length / Height:35mm; Fuse Body Material:Fibre; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1241947
  • BBS 3/4
  • BBS-3-4
  • BBS-3/4.
  • BBS-34
  • BBS34