Littelfuse 0KLK.500T

Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 14.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK.500T.

Official Datasheet10 years ago

Inventory History

3 month trend:
-0.72%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-08-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseIDSR.600T
Electric Fuse, Time Delay Blow, 0.6A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Littelfuse35406300029
Fuse 440V Fa 6.3X32Mm .630A/ Bulk |Littelfuse 35406300029
LittelfuseKLKD.500T
Electric Fuse, Fast Blow, 0.5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
EatonKLM-1/2
Fuse, Cartridge, Fast Acting, 12 A, 600 VAC, 600 VDC, 10.3mm x 38.1mm, 13/32" x 1-1/2"", KLM"
EatonDCM-1/2
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10 X 38mm Melamine Carton CSA/UL
Fuse, Cartridge, Time Delay, 500 mA, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Littelfuse 0KLK.500T provided by its distributors.

Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Fast Blow, 0.5A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse, 500Ma, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:500Ma; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK.500T
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. mA = 500 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Littelfuse 0KLK.500T Midget Fuse. Littelfuse® POWR-GARD® Supplemental Midget Fuse Fast Acting Series: KLK Non-Indicating 0.5 A 600 VAC/500 VDC 100 kA Interrupt 5 s Response Ferrule Terminal Clip Mount Cylindrical Body Type Melamine 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK.500 (T) 0KLK.500T FAST-ACTING MIDGET FUSE FOR SUPPLEMENTARY PROTECTION 1/2 AMP SIZE. Catalog Description: FAST-ACTING MIDGET SUPP PROTECT .500A. Fast-acting high-interrupting capacity current-limiting type fuse. Especially suited for control circuits street lighting H.I.D. lighting computers and other applications without high inrush currents..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN