Eaton 170M1566

Industrial / Power Fuse, Din, 690 V, 80 A, 21Mm X 79Mm, 0.83" X 3.11" Rohs Compliant: Na
$ 34.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170M1566.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FUSE, HIGH SPEED, CYLINDER, 32A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
800V 700V 68A²S(Min) Cartridge 32A base mount,standard mounting,box mount 50.8mm(Length)
FUSE, GR, 32A
FUSE, ULTRA RAPID, 32A
Fuse, Cartridge, Very Fast Acting, aR, 32 A, 600 VAC, 10mm x 38mm, 13/32" x 1-1/2"", FWC"
Schurter0034.1112
Electric Fuse, Super Fast Blow, 35A, 500VAC, 50000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 170M1566 provided by its distributors.

Industrial / Power Fuse, Din, 690 V, 80 A, 21Mm X 79Mm, 0.83" X 3.11" Rohs Compliant: Na
Electric Fuse, 80A, 690VAC, 690VDC, 200000A (IR), Inline/holder,
Fuse Square Body 80A 690V 2-Pin Flat Holder
FUSE, 80A, 690V, DIN, 000; Product Range: 170M Series; Fuse Current: 80A; Voltage Rating VAC: 690VAC; Voltage Rating V DC: -; Fuse Size Metric: 21mm x 79mm; Fuse Size Imperial: 0.83" x 3.11"; Blow Characteristic: -; Approval Ca

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170 M 1566
  • 1701421