Littelfuse 0JTD600.X

Electric Fuse, Time Delay Blow, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder
$ 605.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD600.X.

IHS

Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+48.57%

Alternate Parts

Price @ 1000
$ 605.08
$ 670.13
$ 670.13
Stock
17,514
23,205
23,205
Authorized Distributors
6
6
6
Current Rating
600 A
600 A
600 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
500 V
500 V
500 V
Mount
Bolt, Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseL70S700.X
Electric Fuse, Very Fast Blow, 700A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton630MMT
Eaton Bussmann High Speed BS 630A 690V AC TYPE T FUSE (1) - 630MMT
LittelfuseL70S450.X
Electric Fuse, Very Fast Blow, 450A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S500.X
Electric Fuse, Very Fast Blow, 500A, 700VAC, 650VDC, 200000A (IR), Inline/holder
Eaton700FMM
700FMM - Bussmann Edison 700FMM 700A 690V AC TYPE T FUSE
Eaton630FMM
630FMM - Bussmann Edison 630FMM 630A 690V AC TYPE T FUSE

Descriptions

Descriptions of Littelfuse 0JTD600.X provided by its distributors.

Electric Fuse, Time Delay Blow, 600A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse,600A,Melamine,JTD Series,3-3/4L
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 600A
FUSE CRTRDGE 600A 600VAC/500VDC
Fus 600V T/D Class J 600A/ Box |Littelfuse 0JTD600.X
Industrial Electrical Fuses 600A 600VAC Class J
FUSE, TIME DELAY, CLASS J, 600A; Product Range:-; Fuse Current:600A; Voltage Rating VAC:600VAC; V DC:500VDC; Size Metric:66.7mm x
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 600 A, 600 V AC/500 V DC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 2-1/2 in Dia x 8 in L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN