Littelfuse IDSR400.X

Electric Fuse, Time Delay Blow, 400A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 258.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR400.X.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Eaton Bussmann High Speed Square Body FUSE 450A 690V 1*FKE/78 AR UC - 170M3670
Eaton Bussmann High Speed Square Body 315A 690V aR DIN 1 HSDNH FUSE - 170M3817D
Semi-Conductor Fuse |Eaton Bussmann XL70FE450
LittelfuseL70S450.X
Electric Fuse, Very Fast Blow, 450A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S500.X
Electric Fuse, Very Fast Blow, 500A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S300.V
Electric Fuse, Very Fast Blow, 300A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse IDSR400.X provided by its distributors.

Electric Fuse, Time Delay Blow, 400A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 400A 600VAC/VDC
FUSE 600VAC/DC T/D IND RK5 400A
FUSE - RK5 600VAC/600VDC TD UL
Fuse, Alarm Indicating, 400A, Time Delay; Alarm Indicating Fuse Type:Window; Fuse Current:400A; Product Range:Idsr Series; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Blow Characteristic:Time Delay; Fuse Terminals:Ferrule Rohs Compliant: No |Littelfuse IDSR400.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN