Descriptions of Littelfuse 0JTD300.X provided by its distributors.
Electric Fuse, Time Delay Blow, 300A, 600VAC, 500VDC, 200000A (IR), Inline/holder
Fuse Class J Slow Blow Acting 300A 600V Bolt Tap 54 X 85.7mm CSA/UL
JTD Series 600 VAC 500 VDC 300 A Slow Blow Cartridge Time Delay Class J Fuse
FUSE, TIME-DELAY, CLASS J, 600V AC/500V DC, 300A, JTD SERIES
Fuse,300A,Melamine,JTD Series,3-3/8L
LITTELFUSE 0JTD300.X Industrial / Power Fuse, POWR-PRO Series, 300 A, 600 VAC, 500 VDC, 54mm x 181mm, 2-1/8" x 7-1/8"
FUSE CRTRDGE 300A 600VAC/500VDC
Fus 600V T/D Class J 300A/ Box |Littelfuse 0JTD300.X
POWER 300A 600VAC slow Class J
500V 600V Cartridge 300A 85.7mm
FUSE, TIME DELAY, CLASS J, 300A; Product Range:POWR-PRO Series; Fuse Current:300A; Voltage Rating VAC:600VAC; Voltage Rating V DC:500VDC; Fuse Size Metric:54mm x 181mm; Fuse Size Imperial:2-1/8" x 7-1/8"; Blow Characteri
Littelfuse 0JTD300.X POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD300.X. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Non-Indicating, 300 A, 600 V AC/500 V DC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 2 in Dia x 7-1/8 in L Body. Additional Description: LTFS-JTD300 0JTD300.X FUS 600V T/D CLASS J 300A FUSES 300 AMP SIZE. Catalog Description: JTD300 is a Class J fuse with an ampere rating of 300 and knife-blade-style construction...