Littelfuse 0JTD070.VXID

Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 92.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0JTD070.VXID.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+527%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 80A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL
80NHG02B - Bussmann Edison 80NHG02B NH FUSE 80A 500V GL/GG SIZE 02 DUAL IN
80NHG000B - Bussmann Edison 80NHG000B NH FUSE 80A 500V GL/GG SIZE 000 DUAL IN
LittelfuseFLSR075.V
Electric Fuse, Time Delay Blow, 75A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseLSRK090.VXID
Fus 600V T/D Class Rk1 90A Id/ Box |Littelfuse LSRK090.VXID
LittelfuseFLSR090.V
Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0JTD070.VXID provided by its distributors.

Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS J, 70A; Product Range:POWR-PRO Series; Fuse Current:70A; Voltage Rating VAC:600VAC; V DC:300VDC; Size
Industrial/Power Fuse, 300 V, 600 V, 70 A, Time Delay, 28.6Mm X 117.5Mm, 1-1/8" X 4-5/8" Rohs Compliant: No |Littelfuse 0JTD070.VXID
Littelfuse 0JTD070.VXID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD070.VXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 70 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Holder Mounting, Cartridge Body, Dual Element, Melamine, 1-1/8 in Dia x 4-5/8 in L Body. Additional Description: LTFS-JTD070ID 0JTD070.VXID FUS 600V T/D CLASS J 70A INDICATING 70 AMP SIZE. Catalog Description: JTD070ID is a Class J fuse with an ampere rating of 70 and knife-blade-style construction...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN