Descriptions of Eaton 80NHG000B provided by its distributors.
Eaton Bussmann Low Voltage NH NH FUSE 80AMP 500V SIZE 000 GG MGL - 80NHG000B
Fuse link Operation class: gL/gG Size: NH000 Rated voltage: 500 VAC
Eaton Blade Fuse, Eaton Bussman Series, 80A, 500V AC, 78.5mm L
Electric Fuse, 80A, 500VAC, 120000A (IR), Inline/holder, 000
Fuse NH 80A 500V Holder Screw 54 X 21 X 53mm CE/IEC/VDE
Fuse NH 80A 500V 2-Pin Screw Holder
BUSSMANN BY EATON 80NHG000B Industrial / Power Fuse, Class gG / gL, NH DIN Series, 80 A, 500 VAC, 250 VDC
Fuse, 80A, Nh Din, 500V; |Eaton Bussmann 80NHG000B
NH FUSE LINKS, 80A, 500V, GL/GG, SIZE 000, DUAL IN
Industrial Low Voltage NH fuse : 80A - 500V
BUSSMANN FUSE, 500V 80A NH000 GG/GL
80NHG000B, EATON BUSSMAN ELECTRICAL
FUSE, 80A, NH DIN, 500V; Product Range: NH DIN Series; Fuse Current: 80A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: 250VDC; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: -; Approval Bodies: CE, VDE; Fus