Littelfuse 0HEV030.ZXBD

Fuse - Hev Lc 450Vdc 30A, Boltdown Tabs/ Bulk Rohs Compliant: Yes |Littelfuse 0HEV030.ZXBD
$ 19.982
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0HEV030.ZXBD.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-10.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-04-01
LTD Date2025-08-11

Related Parts

MersenRS32H (B)
FUSE CARRIER, A2, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:32A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
Multicomp2313401
Electric Fuse, 35A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
Mersen16543
Hrc Fuse, Class Am, 400 V, 400 V, 32 A, Midget Rohs Compliant: Yes
Littelfuse0KLK030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse0505030.MXEP
Fuse Miniature Fast Acting 30A 500V Axial 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descriptions

Descriptions of Littelfuse 0HEV030.ZXBD provided by its distributors.

Fuse - Hev Lc 450Vdc 30A, Boltdown Tabs/ Bulk Rohs Compliant: Yes |Littelfuse 0HEV030.ZXBD
FUSE CARTRIDGE 30A 450VDC BOLT / 30A AC 450 V DC Fuse Cartridge Bolt Mount
Electric Fuse, 30A, 450VDC, 10000A (IR), Inline/holder
new, original packaged

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN