Multicomp 2313401

Electric Fuse, 35A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2313401.

Newark

Datasheet3 pages13 years ago
Datasheet3 pages17 years ago

Farnell

Inventory History

3 month trend:
+20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS
Littelfuse0505030.MXP
FUSE CERAMIC 30A 500VAC/VDC 3AB / Axial Lead & Cartridge Fuses 3AB > Fast-Acting > 505 Series
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Schurter8040.0001
Fuse Holder, Cartridge Fuse Clip, 1, 32 A, 600 VAC, 600 VDC, 6.3mm x 32mm, Through Hole
Multicomp2312407
Electric Fuse, 25A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DII
Mersen16543
Hrc Fuse, Class Am, 400 V, 400 V, 32 A, Midget Rohs Compliant: Yes

Descriptions

Descriptions of Multicomp 2313401 provided by its distributors.

Electric Fuse, 35A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
Fuse, Bottle, Gl, 35A, Diii; |Multicomp Pro 2313401
FUSE, BOTTLE, GL, 35A, DIII; Product Range: -; Fuse Current: 35A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: 400VDC; Fuse Size Metric: 27mm x 50mm; Fuse Size Imperial: 1.06" x 1.97"; Blow Characteristic: gG; SVHC: No SVHC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]