Littelfuse 0FLM015.T

Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM015.T.

IHS

Datasheet5 pages3 years ago

Farnell

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+2.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.2518
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter3404.2418.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.6 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter3404.2418.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 1.6 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse0FLM01.6T
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
Littelfuse032601.6HXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0FLM01.8T
Electric Fuse, Time Delay Blow, 1.8A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Littelfuse 0FLM015.T provided by its distributors.

Fuse Midget Slow Blow Acting 15A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 15A, 250VAC, 125VDC, 10000A (IR), Inline/holder, MIDGET
FUSE, 15A, 250V, SLOW BLOW; Product Rang; FUSE, 15A, 250V, SLOW BLOW; Product Range:FLM Series; Fuse Current:15A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125V; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Slow Blow
Littelfuse 0FLM015.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0FLM015.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 15 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM015 0FLM015.T FUS 250V T/D MIDGET 15A FOR SUPPLEMENTARY PROTECTION 15 AMP SIZE PROTECTION. Catalog Description: FLM015 is a Midget fuse with an ampere rating of 15...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0FLM015.T.