Littelfuse 0FLM010.T

Fuse Midget Slow Blow Acting 10A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 6.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLM010.T.

IHS

Datasheet5 pages3 years ago

Farnell

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-07-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, Cartridge, Very Fast Acting, 12 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Littelfuse0314012.MXP
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0FLM010.T provided by its distributors.

Fuse Midget Slow Blow Acting 10A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 10A, 250VAC, 125VDC, 10000A (IR), Inline/holder, 10x38mm
Fuse, 10A, 125V, Slow Blow; Product Range:Flm Series; Fuse Current:10A; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM010.T
Littelfuse 0FLM010.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0FLM010.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLM, Non-Indicating, 10 A, 250 VAC/125 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLM010 0FLM010.T FUS 250V T/D MIDGET 10A FOR SUPPLEMENTARY PROTECTION 10 AMP SIZE. Catalog Description: FLM010 is a Midget fuse with an ampere rating of 10...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0FLM010.T.