Littelfuse 0ATO020.V

Fuse - Ato Blade 32V 20A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO020.V
$ 0.634
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0ATO020.V.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
+11.64%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse031302.5MXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031202.5MXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Plug Fast Acting 25A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Cardboard Carton

Descriptions

Descriptions of Littelfuse 0ATO020.V provided by its distributors.

Fuse - Ato Blade 32V 20A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO020.V
20 AMP ATO Fuse 5pc Pillbox Yellow 32V Blade Fuse Disc Way
Electric Fuse, 20A, 32VDC, 1000A (IR), Inline/holder
32V 32V Automotive 20A 19.05mm*5.08mm*12.19mm
Littelfuse 0ATO020.V Automotive Fuse Brand: Littelfuse. Part Number: 0ATO020.V. Littelfuse Automotive Fuse, Fast Acting Smart Glow, Series: ATO, Non-Indicating, 20 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mounting, 0.74 in Length, 3/4 in Width, 0.2 in Depth, Nylon, Yellow. Additional Description: LTFS-ATO020 0ATO020.V FAST-ACTING AUTOMOTIVE BLADE FUSE 20A 20 AMP SIZE. Catalog Description: FAST-ACTING AUTOMOTIVE BLADE FUSE 20A. The ATO® Fuse was designed and patented by Littelfuse in 1976 and set the standard for automotive circuit protection. It features industry standard color coding to indicate amperage rating.287 Series replaces 257 Series...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN