Littelfuse 0ATO003.V

Fuse Blade Fast Acting 3A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm Automotive
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0ATO003.V.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3412.0122.22
Electric Fuse, Super Fast Blow, 3.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse044003.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 3.5 A, 32 VAC 32 VDC, RoHS
Littelfuse0AGA02.5V
Fuse 2.5A 32V Holder Cartridge 6.35 X 15.88mm Glass Bulk Automotive
Littelfuse0AGA003.V
0AGA003.V - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE 5-PIECE BOX AMP Size: 3, Voltage: 32/32
Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 0603 T/R CSA/UL
Fuse Chip Fast Acting 3.5A 32V SMD Solder Pad 0603 UL

Descriptions

Descriptions of Littelfuse 0ATO003.V provided by its distributors.

Fuse Blade Fast Acting 3A 32V Holder Quick Connect 19.05 X 5.08 X 12.19mm Automotive
ATO Series Fast Acting 3 A 32 V AC/DC Violet Autofuse Blade Fuse
Electric Fuse, 3A, 32VDC, 1000A (IR), Inline/holder
Automotive Fuses 3 AMP 32V FAST ACTING
FUSE - ATO BLADE 32V 3A 5-PC BOX
32V 32V Automotive 3A 19.05mm*5.08mm*12.19mm
BLADE FUSE, FAST ACT, 32 VAC/VDC, 3A; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating VDC:32V; Product Range:ATO Series RoHS Compliant: Yes
Littelfuse 0ATO003.V Automotive Fuse Brand: Littelfuse. Part Number: 0ATO003.V. Littelfuse Automotive Fuse, Fast Acting Smart Glow, Series: ATO, Non-Indicating, 3 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mounting, 0.74 in Length, 3/4 in Width, 0.2 in Depth, Nylon, Violet. Additional Description: LTFS-ATO003 0ATO003.V FAST-ACTING AUTOMOTIVE BLADE FUSE 3A 3 AMP SIZE. Catalog Description: FAST-ACTING AUTOMOTIVE BLADE FUSE 3A. The ATO® Fuse was designed and patented by Littelfuse in 1976 and set the standard for automotive circuit protection. It features industry standard color coding to indicate amperage rating.287 Series replaces 257 Series...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN