Littelfuse 0AGC005.V

Fuse Miniature 5A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk Automotive
$ 0.526
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0AGC005.V.

Farnell

Datasheet1 page27 years ago

Inventory History

3 month trend:
+338%

Related Parts

Littelfuse0311006.M
Electric Fuse, Normal Blow, 6A, 32VAC, 32VDC, Inline/holder, 3AG
Littelfuse0301006.H
0301006.H - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE BULK 100-PACK AMP Size: 6, Voltage: 32/32
Fuse Fast Acting 6A 32V Holder Cartridge 6.35 X 19mm Glass Carton Automotive UL
Littelfuse0SFE006.V
Fuse Sfe 32V Box 6A/ Box |Littelfuse 0SFE006.V
SMD Fuse, Fast Acting, 6.5 A, 32 VAC, 32 VDC, 1206 [3216 Metric], 3216FF
Fuse Fast Acting 4A 32V Holder Cartridge 6.35 X 15.9mm Glass Carton Automotive

Descriptions

Descriptions of Littelfuse 0AGC005.V provided by its distributors.

Fuse Miniature 5A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk Automotive
FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACT; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Fuse Current:5A; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"
Fuse, Cartridge, 5A, 6.3X32Mm, Fast Act; Voltage Rating Vac:32V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:-; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0AGC005.V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN