Eaton TR2-S505H-V-1-R

Electric Fuse, Time Delay Blow, 1A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2-S505H-V-1-R.

IHS

Datasheet6 pages3 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.82
$ 5.24
Stock
0
9,308
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
400 V
400 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Littelfuse35411250029
440V 1.8A²S Fast Acting Cartridge Fuse, Ceramic 1.25A Base Mount 32mm L
Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79", S505H
Littelfuse35411000029
440V 0.33A²S Quick fuse Cartridge,Ceramic 1A base mount 32mm(Length)
Fuse Cartridge Slow Blow Acting 1A 600V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Littelfuse0477001.MXEP
FUSE CERM 1A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Fuse Cartridge Slow Blow Acting 1A 600V Holder Cartridge 5 X 20mm Ceramic Bag CCC/PSE/TUV/cULus

Descriptions

Descriptions of Eaton TR2-S505H-V-1-R provided by its distributors.

Electric Fuse, Time Delay Blow, 1A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse, PCB Leaded, 1 A, 600 VAC, 400 VDC, S505H, Time Delay, Axial Leaded
S505H 1A Fuse, 1500Pcs Reel/ T&r |Eaton Bussmann TR2-S505H-V-1-R
Cartridge Fuses 250Vac 1A Time Delay Axial
FUSE 1A 250V SLOW 5X20MM AXIAL
FUSE CERM 1A 600VAC 400VDC 5X20
FUSE, CARTRIDGE, 1A, TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 1A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: S505H Series; Breaking Capacity Curre

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2/S505H-V-1-R