Littelfuse 0895030.U

Fuse - Lp Jcase 58Vdc 30A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895030.U
$ 1.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0895030.U.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 1.347
$ 3.335
Stock
48,787
21,507
Authorized Distributors
6
6
Current Rating
30 A
30 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
58 V
58 V
Mount
Holder
Holder, Panel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Miniature 30A 70V Holder Cartridge 6.3 X 25.2mm Ceramic Carton cULus
Littelfuse0999035.ZXN
FUSE AUTO 35A 58VDC BLADE MAX / 35 A AC 58 V DC Fuse Automotive Requires Holder Blade, Max
Schurter3413.0332.22
Fuse Chip Slow Blow Acting 25A 32V SMD Solder Pad 1206 Epoxy Glass T/R Automotive UL
Bel FuseSMM30
Fuse Chip Medium Time Delay Acting 30A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus
Schurter3413.0332.11
Electric Fuse, Time Lag Blow, 25A, 32VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse0891030.NXS
Fuse Blade 30A 58V Holder Quick Connect 10.9 X 3.8 X 7.6mm Polyamide 66 Automotive

Descriptions

Descriptions of Littelfuse 0895030.U provided by its distributors.

Fuse - Lp Jcase 58Vdc 30A 500 Pc/ Bulk Rohs Compliant: Yes |Littelfuse 0895030.U
Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder
Fuse 30A 58V Panel Mount 14.5 X 12 X 16mm Automotive
FUSE 58V JCASE LOW PROFILE 30A
FUSE AUTOMOTIVE 30A 58V AUTO LNK
58V 1780A2S Automotive 30A 14.5mm*12mm*16mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN