Littelfuse 0498030.M

FUSE AUTO 30A 32VDC AUTO LINK / 30 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0498030.M.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
+7.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5301
Fuse Automotive 30A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy
Littelfuse156.5610.5252
Fuse - Strip 30 W/O Housing 36Vdc 25A/ Bulk |Littelfuse 156.5610.5252
Littelfuse156.5610.5251
Fuse Strip 30 W/O Housing 36V 25A 100Pc/ Bulk |Littelfuse 156.5610.5251
EatonAGC-35
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Fuse Blade Fast Acting 35A 32V Socket 19.3 X 5.25 X 12.5mm Carton
EatonATC-35
series ATC blade fuse, 32 Vdc, 35A, 1 kAIC, Non Indicating, Blue-green, 5PK

Descriptions

Descriptions of Littelfuse 0498030.M provided by its distributors.

FUSE AUTO 30A 32VDC AUTO LINK / 30 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
AUTOMOTIVE FUSE, TIME DELAY, 30A, 32VDC; Available until stocks are exhausted
Electric Fuse, Time Lag Blow, 30A, 32VDC, 2000A (IR), Inline/holder
0498030.M - Littelfuse AUTOMOTIVE MIDI BOLT-DOWN FUSE BULK 2000-PACK AMP Size: 30, Voltage: 32VDC
Fuse Blade Slow Blow Acting 30A 32V Bolt Down 41 X 12 X 8mm Glass Filled Thermoplastic Automotive UL
Screw lock, 30 A, 32 V, orange, (L x W x H) 41 x 10 x 8 mm, 0498030.M
Fuse Blade 30A 32VDC Time Delay 2-Pin Bolt-Down
Avnet Japan
FUSE MIDI 30A 32V ORANGE FONT COLOR, BOLT MOUNT
LITTELFUSE 0498030.M AutomotiveFuse,Bolt-On,Orange,30A,32VDC
FUSE 32V, 30A, MIDI, BOLT-DOWN SERIES
32V 4200A2S 1KA Automotive 30A , 41mm*12mm*8mm
Bolt-Down Fuse, 30A, 32V; Blow Characteristic:Time Delay; Fuse Current:30A; Voltage Rating Vdc:32V; Product Range:Midi 498 Series Rohs Compliant: Yes |Littelfuse 0498030.M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN