Littelfuse 0487010.MXEP

487 Series Fast-Acting 420 V 10 A Ø5.5x21.5 mm Axial Lead Ceramic Cartridge Fuse
$ 3.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0487010.MXEP.

Newark

Datasheet3 pages6 years ago

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+46.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2016-05-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

FUSE, ULTRA RAPID, 12.5A
Littelfuse23121250029
Electric Fuse, Very Fast Blow, 12.5A, 500VAC, 500VDC, 1000A (IR), Inline/holder, 6.3x32mm
Littelfuse0477012.MXEP
FUSE CERM 12A 500VAC 400VDC 5X20 / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Littelfuse0977012.MXP
Electric Fuse, Time Lag Blow, 12A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Carton CCC/PSE/TUV/cULus
Fuse, Cartridge, Time Delay, 10 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Littelfuse 0487010.MXEP provided by its distributors.

487 Series Fast-Acting 420 V 10 A Ø5.5x21.5 mm Axial Lead Ceramic Cartridge Fuse
Electric Fuse, Fast Blow, 10A, 420VAC, 420VDC, 200A (IR), Through Hole, 5x20mm
Fuse Cartridge Fast Acting 10A 420V Axial 5.5 X 21.5mm Ceramic TUV/UL
487 Series - 420VAC/420VDC 5x20mm Fast-Acting Ceramic Body Fuse, 10A, 420V, RoHS
Littelfuse SCT
420V 420V 130A2S Cartridge,Ceramic 10A ,D5.5XL21.5MM 5mm*20mm
Fuse, 420VAC, Ceramic, AxialLead, 10A
FUSE CERM 10A 420VAC 420VDC 5X20
Fuse, Axial, 10A, Fast Acting; Fuse Current:10A; Voltage Rating Vac:420V; Product Range:487 Series; Voltage Rating Vdc:420V; Blow Characteristic:Fast Acting; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Littelfuse 0487010.MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN