Littelfuse 0481020.HXL

Fuse Alarm Indicating 20A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0481020.HXL.

Newark

Datasheet2 pages4 years ago

Farnell

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

5mm x 20mm GMA Holder CSA PSE UL Cartridge, Glass Fuse 100A 1.5A 0.09Ohms Fast Blow
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Bel Fuse3SB 1.5-R
Fuse Miniature 1.5A 125V Slow Blow 2-Pin Cartridge Holder
Littelfuse0481015.HXLP
Fuse Alarm Indicating 15A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Littelfuse0481015.HXESD
Fuse 125V Alarm W/Epoxied Lens 15A/ Bulk |Littelfuse 0481015.HXESD

Descriptions

Descriptions of Littelfuse 0481020.HXL provided by its distributors.

Fuse Alarm Indicating 20A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide Bulk CSA
Electric Fuse, Fast Blow, 20A, 125VAC, 125VDC, 300A (IR), Inline/holder
125V 125V 570A2S Indicating Fuse 20A 16.9mm*5.8mm*19.6mm
FUSE 125V ALARM FUSE W/LENS 20A | Littelfuse 0481020.HXL
0481020.HXL - Littelfuse ALARM INDICATING FUSE WITH PROTECTIVE LENS BULK 100-PACK AMP Size: 20, Voltage: 125/125
FUSE, ALARM INDICATING, 20A, FAST ACTING
FUSE INDICATING 20A 125VAC/VDC
Fuse, Alarm Indicating, 20A, Fast Acting; Alarm Indicating Fuse Type:Led/Audio; Fuse Current:20A; Product Range:481 Series; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Blow Characteristic:Fast Acting; Colour:Green/White Rohs Compliant: Yes |Littelfuse 0481020.HXL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN