Littelfuse 0481002.HXLP

Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 300A (IR), Inline/holder
$ 3.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0481002.HXLP.

IHS

Datasheet2 pages4 years ago

Future Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 3.08
$ 4.12
$ 4.12
Stock
18,724
24,799
24,799
Authorized Distributors
3
5
5
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse015402.5DRT
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse015402.5DR
Fuse Chip Very Fast Acting 2.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Schurter7010.9840.63
Fuse Miniature Fast Acting 2.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
Littelfuse023302.5MXP
Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Schurter3404.2327.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 2.5 A, 125 VAC, 125 VDC, 12mm x 5.2mm
Schurter7010.9964.63
Fuse Subminiature Slow Blow Acting 2.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag cULus

Descriptions

Descriptions of Littelfuse 0481002.HXLP provided by its distributors.

Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 300A (IR), Inline/holder
481 Series Fast-Acting 125V 2 A 16.9 x 19.6 mm Alarm Indicating Fuse
FUSE 125V ALARM FUSE W/LENS RoHS 2A/ BULK
0481002.HXLP - Littelfuse ALARM INDICATING FUSE WITH PROTECTIVE LENS BULK 100-PACK ROHS AMP Size: 2, Voltage: 125/125

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN