Littelfuse 0476003.MRSN

476 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 3 A, 250 VAC 125 VDC, RoHS
$ 0.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0476003.MRSN.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

Burklin Elektronik

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-82.58%

CAD Models

Download Littelfuse 0476003.MRSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.953
$ 0.954
Stock
18,053
283,475
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse 0476003.MRSN provided by its distributors.

476 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 3 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse 250V V/Fa 2410 Nano Sndp Rohs 3A/ T&r Rohs Compliant: Yes |Littelfuse 0476003.MRSN
Electric Fuse, Fast Blow, 3A, 250VAC, 125VDC, 100A (IR), Surface Mount, NANO2
FUSE BRD MT 3A 250VAC 125VDC SMD
FUSE BOARD MOUNT 250V TIN 3.0A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN