Littelfuse 047301.5YRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 1.5 A, 125VAC 125VDC, TH, RoHS
$ 2.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 047301.5YRT1L.

ODG (Origin Data Global)

Datasheet3 pages8 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

DigiKey

CAD Models

Download Littelfuse 047301.5YRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.352
$ 0.996
$ 0.996
Stock
87,364
88,555
88,555
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Littelfuse 047301.5YRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 1.5 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
FUSE BOARD MOUNT 1.5A 125VAC/VDC / 1.5 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Pc Board Fuse; Fuse Current:1.5A; Voltage Rating Vac:125V; Product Range:Pico Ii Slo-Blo 473 Series; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 047301.5YRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN