Littelfuse 0469008.WR

Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
$ 0.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0469008.WR.

IHS

Datasheet3 pages4 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0469008.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-09-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2021-11-16

Related Parts

Electric Fuse, Fast Blow, 10A, 24VDC, 150A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Littelfuse0429007.WRML
Fuse Chip Very Fast Acting 7A 24V SMD Solder Pad 1206 Epoxy T/R CSA/UL
Littelfuse0469007.WR
Fuse Chip Slow Blow Acting 7A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0469006.WR
Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0429007.WRMLHF
Electric Fuse, Very Fast Blow, 7A, 24VAC, 24VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0469008.WR provided by its distributors.

Fuse Chip Slow Blow Acting 8A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
469 Series - 1206 Size Slo-Blo Surface Mount Ceramic Fuse, 8 A, 24 VDC, RoHS
Littelfuse SCT
Electric Fuse, Slow Blow, 8A, 24VDC, 60A (IR), Surface Mount, 1206
Fuse, Smd, 1206, Slow Blow, 8A; Fuse Current:8A; Product Range:Slo-Blo Series; Voltage Rating Vac:-; Voltage Rating V Dc:24Vdc; Blow Characteristic:Time Delay; Fuse Case Style:1206; Breaking Capacity Current Ac:-; Breaking Capacity Rohs Compliant: Yes |Littelfuse 0469008.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0469008.WR.