Littelfuse 045801.5DR

458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.5 A, 48 VAC 75 VDC, RoHS
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045801.5DR.

element14 APAC

Datasheet3 pages6 years ago

Newark

JRH Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+264%

CAD Models

Download Littelfuse 045801.5DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045801.6DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.6 A, 48 VAC 75 VDC, RoHS
Littelfuse04401.25WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 1.25 A, 50 VAC 50 VDC, RoHS
Littelfuse044001.5WR
440 Series - Ceramic Base 1206-Size High I2t SMD Fuse, 1.5 A, 50 VAC 50 VDC, RoHS
Littelfuse04581.25DR
458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.25 A, 48 VAC 75 VDC, RoHS

Descriptions

Descriptions of Littelfuse 045801.5DR provided by its distributors.

458 Series - 1206 size Nano2®Fast-Acting Fuse, 1.5 A, 48 VAC 75 VDC, RoHS
Littelfuse SCT
75V 48V 0.548A2S Board Mount (Cartridge Style Excluded) 1.5A 1206 3.18mm*1.58mm*1.58mm
Electric Fuse, Very Fast Blow, 1.5A, 48VAC, 75VDC, 50A (IR), Surface Mount, NANO
FastBlow 50A SMD Fuse 1.5A 0.548 100m¦¸ 1206 Fuses ROHS
FUSE, SMD, 1.5A, 1206, FAST ACTING; Voltage Rating VAC: 48V; Voltage Rating VDC: 63V; Fuse Current: 1.5A; Breaking Capacity Current AC: 50A; Breaking Capacity Current DC: 50A; Blow Characteristic: Very Fast A
Fuse, Smd, 1.5A, 1206, Fast Acting; Fuse Current:1.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:75V; Voltage Rating Vdc:75V; Fuse Case Style:1206 [3216 Metric]; Product Range:Nano2 458 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 045801.5DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045801.5DR.