Littelfuse 0452008.MRSN

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 8 A, 72 VAC 60 VDC, RoHS
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452008.MRSN.

IHS

Datasheet3 pages6 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-0.00%

CAD Models

Download Littelfuse 0452008.MRSN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.63
Stock
53,404
232,958
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
72 V
72 V
Voltage Rating (DC)
75 V
60 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-05-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3402.0040.11
SMD-Fuse 7.4 x 3.1 mm, 10 A, F, 63 V (DC), 63 V (AC), 50 A breaking capacity, 3402.0040.11
Schurter3402.0040.22
Fuse Chip Fast Acting 10A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
Littelfuse0458010.DR
Fuse Chip Fast Acting 10A 63V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Schurter7010.9971.63
Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Littelfuse0454007.MR
FUSE BRD MNT 7A 72VAC 60VDC 2SMD / Surface Mount Fuses NANO2® > Slo-Blo® > 452/454 Series
Bel Fuse0685-7000-01
Fuse Chip Very Fast Acting 7A 125V SMD Solder Pad 1206 Ceramic CE/CSA/cULus

Descriptions

Descriptions of Littelfuse 0452008.MRSN provided by its distributors.

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 8 A, 72 VAC 60 VDC, RoHS
Littelfuse SCT
Fuse Chip Slow Blow Acting 8A 75V SMD Solder Pad 2410 Ceramic T/R CSA/cULus
Electric Fuse, Slow Blow, 8A, 72VAC, 75VDC, 50A (IR), Surface Mount, NANO
Fuse 75V Sb Nano2 Sn-Dip Rohs 8A/ T&r |Littelfuse 0452008.MRSN
72V 137.34A2S Board Mount (Cartridge Style Excluded) 8A 2410 6.1mm*2.69mm*2.69mm
452 Series Slo-Blo 8 A 75 VAC 2.69 x 6.1 mm Square End NANO2 Fuse
FUSE BOARD MOUNT 8A 72VAC 2SMD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN