Littelfuse 04481.25MR

Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04481.25MR.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-23.37%

CAD Models

Download Littelfuse 04481.25MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.956
$ 0.921
$ 0.921
Stock
33,443
114,503
114,503
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 04481.25MR provided by its distributors.

Fuse Chip Very Fast Acting 1.25A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
125V 125V 0.9A2S Board Mount (Cartridge Style Excluded) 1.25A 2410 6.1mm*2.69mm*2.69mm
FUSE 125V V/FA NANO2 Lead-Free 1.25A
448 Series - Lead-Free NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 1.25 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
1.25A 125V very fast SMD NanoAU
FUSE BRD MT 1.25A 125VAC/VDC SMD
FUSE BOARD MNT 1.25A 125VAC/VDC
Fuse, Smd, 1.25A, Fast Acting; Fuse Current:1.25A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 04481.25MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04481.25MR.