Littelfuse 0446010.ZRP

Fuse Chip Fast Acting 10A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic CSA/UKCA/UL
$ 0.783
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0446010.ZRP.

Newark

Datasheet2 pages4 years ago

Farnell

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-13.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-02-24
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Littelfuse0314012.MXP
Fuse Miniature Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL
Schurter0001.2514
Spt 5X20, 10 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2514.G
Fuse, Cartridge, Time Delay, 10 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Littelfuse 0446010.ZRP provided by its distributors.

Fuse Chip Fast Acting 10A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic CSA/UKCA/UL
Electric Fuse, Fast Blow, 10A, 350VAC, 125VDC, 100A (IR), Surface Mount
FUSE, SMD, 10A, FAST ACTING; Product Range: 446 Series; Fuse Current: 10A; Voltage Rating VAC: 350VAC; Voltage Rating VDC: 125VDC; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Cur
Fuse, Smd, 10A, Fast Acting, Full Reel; Voltage Rating Vac:350V; Voltage Rating Vdc:125V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:100A; Capacidad De Ruptura De Intensidad Dc:50A; Rango De Producto:Serie 446 |Littelfuse 0446010.ZRP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0446010.ZRP.