Eaton TR/0603FA4-R

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R CSA/UL
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR/0603FA4-R.

TME

Datasheet2 pages9 years ago

Newark

IHS

Future Electronics

Master Electronics

Inventory History

3 month trend:
+21.08%

CAD Models

Download Eaton TR/0603FA4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fast Acting 1206 (3216) 32 VDC / 32 VAC 5 A Chip Fuse Surface Mount
Littelfuse0466005.NR
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 4.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Schurter3412.0124.22
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0437005.WR
Electric Fuse, Fast Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 4.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Littelfuse0440005.WR
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 1206 Ceramic T/R CSA/UL

Descriptions

Descriptions of Eaton TR/0603FA4-R provided by its distributors.

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 T/R CSA/UL
Electric Fuse, Fast Blow, 4A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
SMD Fuse, Fast Acting, 4 A, 32 VAC, 32 VDC, 0603 [1608 Metric], 0603FA
Fuse Current:4A; Blow Characteristic:fast Acting; Voltage Rating Vac:32Vac; Voltage Rating Vdc:32Vdc; Fuse Case Style:0603 (1608 Metric); Product Range:chip Series; Breaking Capacity Current Ac:35A; Breaking Capacity Current Dc:35A Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-0603FA4-R
  • TR/0603FA4-R.
  • TR/0603FA4R
  • TR0603FA4-R
  • TR0603FA4R