Littelfuse 0440008.WRA

Electric Fuse, Fast Blow, 8A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0440008.WRA.

IHS

Datasheet3 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+47.65%

CAD Models

Download Littelfuse 0440008.WRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.56
Stock
344,862
249,884
Authorized Distributors
6
6
Current Rating
8 A
8 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
63 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse 0440008.WRA provided by its distributors.

Electric Fuse, Fast Blow, 8A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
32V 32V 12.95A2S 50A Board Mount (Cartridge Style Excluded) 8A 1206 3.2mm*1.63mm*840¦Ìm
440A Series 1206 32 V 8 A Surface Mount High I2t Ceramic Fuse
Fuse 63V Autoc High I2T 1206 8A/ T&r |Littelfuse 0440008.WRA
FuseChip Fast Acting 8A 32V SMD Solder Pad 1206Ceramic T/R Automotive AEC-Q200

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN