Littelfuse 043803.5WR

Electric Fuse, Fast Blow, 3.5A, 12VAC, 32VDC, 50A (IR), Surface Mount, 0603
$ 1.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 043803.5WR.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago

Future Electronics

Sager Electronics

Burklin Elektronik

Littelfuse SCT

CAD Models

Download Littelfuse 043803.5WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Littelfuse0438003.WR
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Littelfuse043802.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL

Descriptions

Descriptions of Littelfuse 043803.5WR provided by its distributors.

Electric Fuse, Fast Blow, 3.5A, 12VAC, 32VDC, 50A (IR), Surface Mount, 0603
FastBlow 50A SMD Ceramic Fuse 3.5A 82mV 0.0205 20.5m¦¸ 0603 Fuses ROHS
438 Series - 0603 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 3.5 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 3.5A, 0603, Fast Acting, Full Reel; Fuse Current:3.5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:438 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 043803.5WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN