Littelfuse 0438003.WR

Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
$ 0.939
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0438003.WR.

IHS

Datasheet3 pages12 years ago

Newark

Sager Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
-43.13%

CAD Models

Download Littelfuse 0438003.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-12-01
LTD Date2018-01-01

Related Parts

Littelfuse043803.5WR
Electric Fuse, Fast Blow, 3.5A, 12VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse043802.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0438003.WR provided by its distributors.

Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 3A, 12VAC, 32VDC, 50A (IR), Surface Mount, 0603
438 Series Fast-Acting 32 V 3 A 0603 Surface Mount Fuse
Fuse, Smd, 3A, 0603, Fast Acting; Fuse Current:3A; Blow Characteristic:Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:438 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0438003.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438003.WR.