Littelfuse 0438004.WR

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 Ceramic T/R
$ 1.014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0438004.WR.

Newark

Datasheet3 pages11 years ago
Datasheet4 pages16 years ago

element14 APAC

Sager Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 0438004.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-01
LTD Date2018-01-01

Related Parts

Fast Acting 1206 (3216) 32 VDC / 32 VAC 5 A Chip Fuse Surface Mount
Littelfuse0466005.NR
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R CSA/UL
Fuse Chip Fast Acting 4.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Schurter3412.0124.22
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Littelfuse 0438004.WR provided by its distributors.

Fuse Chip Fast Acting 4A 32V SMD Solder Pad 0603 Ceramic T/R
Electric Fuse, Fast Blow, 4A, 12VAC, 32VDC, 50A (IR), Surface Mount, 0603
32V 12V 0.692A2S 50A Board Mount (Cartridge Style Excluded) 4A 0603 1.54mm*850¦Ìm*500¦Ìm
FastBlow 50A SMD Ceramic Fuse 4A 79mV 0.692 17m¦¸ 0603 Fuses ROHS
438 Series Fast-Acting 32 V 2 A 0603 Surface Mount Ceramic Fuse
FUSE, SMD, 4A, 0603, FAST ACTING; Voltag; FUSE, SMD, 4A, 0603, FAST ACTING; Voltage Rating VAC:32V; Voltage Rating VDC:32V; Fuse Current:4A; Breaking Capacity:50A @ 32VDC; Blow Characteristic:Fast Acting; Fuse Case Style:0603; Body Material:Ceramic; External Depth:1.54mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN