Littelfuse 0438002.WR

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
$ 0.957
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0438002.WR.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago
Datasheet4 pages16 years ago

element14 APAC

ODG (Origin Data Global)

Sager Electronics

Burklin Elektronik

CAD Models

Download Littelfuse 0438002.WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.957
$ 0.701
Stock
2,251,220
478,964
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
12 V
12 V
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-12-01
LTD Date2018-01-01

Related Parts

Littelfuse043802.5WR
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0438002.WR provided by its distributors.

Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 2A, 12VAC, 32VDC, 50A (IR), Surface Mount, 0603
32V 12V 0.149A2S 50A Board Mount (Cartridge Style Excluded) 2A 0603 1.54mm*850¦Ìm*500¦Ìm
2 A 12 V AC 32 V DC Board Mount (Cartridge Style Excluded) 0603 (1608 Metric) Fuse
FastBlow 50A SMD Ceramic Fuse 2A 107mV 0.149 51m¦¸ 0603 Fuses ROHS
Fuse, Smd, 2A, 0603, Fast Acting, Full Reel; Fuse Current:2A; Blow Characteristic:Fast Acting; Voltage Rating Vac:32V; Voltage Rating Vdc:32V; Fuse Case Style:0603 [1608 Metric]; Product Range:438 Series; Body Material:Ceramic Rohs Compliant: Yes |Littelfuse 0438002.WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438002.WR.