Littelfuse 0438.250WR

Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0438.250WR.

Newark

Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Datasheet3 pages2 years ago

Farnell

element14 APAC

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.52%

CAD Models

Download Littelfuse 0438.250WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseC2Q 300
Electric Fuse, Very Fast Blow, 0.3A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse; Chip; Fast Acting; 0.25A; Dims 0.063x0.019x0.032"; SMT; 50VDC; DCR 3.1 Ohms; PCB
Bel Fuse0686-0250-01
Electric Fuse, Very Fast Blow, 0.25A, 32VAC, 63VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0438.250WR provided by its distributors.

Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
Electric Fuse, Fast Blow, 0.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 0603
438 Series Fast Acting 63 V 250 mA 0603 Surface Mount Ceramic Fuse
Fuse, Smd, 250Ma, 0603, Fast Acting; Fuse Current:250Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:63V; Fuse Case Style:0603 [1608 Metric]; Product Range:438 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0438.250WR
438 Series - 0603 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 0.25 A, 32 VAC 63 VDC, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0438.250WR.