Littelfuse 0437.750WR

Electric Fuse, Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0437.750WR.

IHS

Datasheet3 pages5 years ago

Newark

Littelfuse SCT

Farnell

Future Electronics

Inventory History

3 month trend:
-64.03%

CAD Models

Download Littelfuse 0437.750WR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39108000000
Electric Fuse, Fast Blow, 0.8A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39806300000
Electric Fuse, Medium Time Lag Blow, 0.63A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3402.0008.11
Fuse Chip Fast Acting 0.63A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Littelfuse0466.750NR
Electric Fuse, Very Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685T0750-01
Fuse Chip Slow Blow Acting 0.75A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Schurter3402.0046.11
Electric Fuse, Very Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 2912

Descriptions

Descriptions of Littelfuse 0437.750WR provided by its distributors.

Electric Fuse, Fast Blow, 0.75A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Fuse Chip Fast Acting 0.75A 63V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
437 Series 1206 Very Fast-Acting 63 V 750 mA Surface Mount Thin Film Fuse
437 Series - 1206 Size Lead-Free, Halogen Free, High Temperature Very Fast-Acting Ceramic Fuse, 0.75 A, 63 VAC 63 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 0.75A, Fast Acting; Fuse Current:750Ma; Blow Characteristic:Fast Acting; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:437 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0437.750WR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0437.750WR.