Littelfuse 04351.25KR

Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, 0402
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04351.25KR.

Newark

Datasheet3 pages14 years ago
Datasheet1 page21 years ago

element14 APAC

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-80.32%

CAD Models

Download Littelfuse 04351.25KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-03-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R CSA/UL
Littelfuse046701.5NR
Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 1.6 X 0.81 X 0.33mm T/R CSA
Littelfuse049401.5NRHF
Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Littelfuse043801.5WR
Electric Fuse, Fast Blow, 1.5A, 24VAC, 63VDC, 50A (IR), Surface Mount, 0603
Fuse, Surface Mount, 1 A, Fast Acting, 32 V, 32 V, 0603 [1608 Metric], Chip Series
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 04351.25KR provided by its distributors.

Electric Fuse, Fast Blow, 1.25A, 32VDC, 50A (IR), Surface Mount, 0402
32V 32V 0.035A2S 35A Board Mount (Cartridge Style Excluded) 1.25A 0402 1mm*510¦Ìm*330¦Ìm
435 Series - SlimLine Lead-Free 0402 Very Fast-Acting Thin-Film Fuse, 1.25 A, 32 VAC 32 VDC, RoHS
Littelfuse SCT
FUSE 32V UL VFA SMT 0402 1.25A
Fuse Chip 1.25A 32VAC 32VDC Very Fast 2-Pin SMD T/R
Avnet Japan
FUSE BOARD MNT 1.25A 32VDC 0402
Fuse, Smd, 1.25A, 0402, Fast Acting, Full Reel; Fuse Current:1.25A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:0402 [1005 Metric]; Product Range:435 Series; Body Material:Epoxyrohs Compliant: Yes |Littelfuse 0435 1.25KR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0435 1.25KR