Littelfuse 043501.5KR

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 043501.5KR.

Newark

Datasheet3 pages14 years ago
Datasheet1 page21 years ago

element14 APAC

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-21.98%

CAD Models

Download Littelfuse 043501.5KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse04671.75NRHF
Fuse 32V V/Fa Halogen Free 0603 1.75A/ T&r Rohs Compliant: Yes |Littelfuse 04671.75NRHF
Littelfuse04671.75NR
Electric Fuse, Very Fast Blow, 1.75A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R CSA/UL
Littelfuse049401.5NRHF
Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, 35A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 043501.5KR provided by its distributors.

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0402
32V 32V 0.056A2S 35A Board Mount (Cartridge Style Excluded) 1.5A 0402 1mm*510¦Ìm*330¦Ìm
FUSE, 0402, V FAST ACTING, 1.5A; Fuse Current: 1.5A; Product Range: 435 Series; Voltage Rating VAC: -; Voltage Rating V DC: 32VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: 0402; Breaking Capacity Current AC: 35A;
Fuse, Smd, 1.5A, 0402, Fast Acting, Full Reel; Fuse Current:1.5A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:0402 [1005 Metric]; Product Range:435 Series; Body Material:Epoxy Rohs Compliant: Yes |Littelfuse 0435 01.5KR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0435 01.5KR