Littelfuse 0435.500KR

Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
$ 0.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0435.500KR.

JRH Electronics

Datasheet3 pages14 years ago

Electro Sonic

Future Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+3.56%

CAD Models

Download Littelfuse 0435.500KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.827
$ 0.32
Stock
725,315
616
Authorized Distributors
6
1
Current Rating
500 mA
500 mA
Voltage Rating (AC)
32 V
-
Voltage Rating (DC)
32 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0467.500NR
Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0603 1.6 X 0.81 X 0.33mm T/R CSA
Littelfuse0467.375NR
Electric Fuse, Very Fast Blow, 0.375A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Littelfuse0435.375KR
Electric Fuse, Fast Blow, 0.375A, 32VDC, 50A (IR), Surface Mount, 0402

Descriptions

Descriptions of Littelfuse 0435.500KR provided by its distributors.

Fuse Chip Very Fast Acting 0.5A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
32V 32V 0.0053A2S 35A Board Mount (Cartridge Style Excluded) 500mA 0402 1mm*510¦Ìm*330¦Ìm
Electric Fuse, Fast Blow, 0.5A, 32VDC, 50A (IR), Surface Mount, 0402
Fuse, Smd, 500Ma, 0402, Fast Acting; Fuse Current:500Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:0402 [1005 Metric]; Product Range:435 Series; Breaking Capacity Current Ac:-Rohs Compliant: Yes |Littelfuse 0435.500KR
FUSE, 0402, V FAST ACTING, 500MA; Voltage Rating AC:32V; Voltage Rating DC:32V; Fuse Current Rating:500mA; Fuse Type Blowing Characteristic:Very Fast Acting; Series:435; SMD Fuse Case Style:0402; Approval Bodies:CSA; Approval Category:UL Recognised; Case Style:0402; External Depth:0.508mm; External Length / Height:0.29mm; External Width:0.99mm; Max Operating Temperature:90°C; Min Temperature Operating:-55°C; Termination Type:SMD; Breaking Capacity Current DC:35A; Case Material:Epoxy / Glass Substrate; Fuse Breaking Capacity Voltage DC:32V dc

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0435.500KR.