Littelfuse 0326020.HXP

Electric Fuse, Time Lag Blow, 20A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326020.HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago

Agility

JRH Electronics

TME

Farnell

Inventory History

3 month trend:
-17.90%

Alternate Parts

Price @ 1000
$ 1.325
$ 1.2
$ 1.2
Stock
94,086
188,317
188,317
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
250 V
125 V
125 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Clip, Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse0678-9200-M2
Fuse Chip Medium Time Delay Acting 20A 250V SMD Solder Pad 3812 Ceramic T/R CE/cULus
Bel Fuse0678-9150-M2
Electric Fuse, Medium Blow, 15A, 250VAC, 65VDC, 100A (IR), Surface Mount
Littelfuse0326020.MXP
Electric Fuse, Slow Blow, 20A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0326020.MXDP
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 20 A, 250 VAC 60 VDC, RoHS
Littelfuse0326015.MXDP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk

Descriptions

Descriptions of Littelfuse 0326020.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 20A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
FUSE CYLINDER SLOW BLOW 20A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" CERAMIC 250VAC
326 Series - 3AB Slo-Blo Ceramic Body Fuse, 20 A, 250 VAC 60 VDC, RoHS
Littelfuse SCT
326 Series Slo-Blo 250 V 20 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, SLOW BLOW, 20A, 250V; Blow Characteristic: Time Delay; Fuse Current: 20A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: Slo-Blo 326 Series; Breaking
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 20 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 400 / Case Material = Ceramic / Fuse Characteristic = Slow Blow
Fuse, Cartridge, 20A, 6.3 X 32Mm, Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:20A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0326020.HXP
Littelfuse 0326020.HXP Slo-Blo Cartridge Fuse. Littelfuse Slo-Blo Cartridge Fuse, Type 3AB Time Delay, Series: 326, 20 A, 250 VAC, 400 A Interrupt, 5 to 60 s Response, Holder Mounting, Cartridge Body, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-H326020P 0326020.HXP 3AB TYPE CERAMIC FUSE 20 AMP SIZE. Catalog Description: SLO-BLO CERAMIC FUSE H-PACK 20A. The 3AB Slo-Blo® Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. Features: In accordance with UL Standard 248-14. Available in cartridge and axial lead format and with various forming dimensions. RoHS compliant and Lead-free..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN