Littelfuse 0326004.MXP

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
$ 1.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0326004.MXP.

Farnell

Datasheet5 pages7 years ago

Newark

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+33.95%

Alternate Parts

Price @ 1000
$ 1.203
$ 1.26
$ 1.26
Stock
112,684
27,617
27,617
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 0326004.MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Cartridge Fuse, Slow Blow, 4A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:4A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 326 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0326004.MXP
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 4 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 400 / Case Material = Ceramic / Fuse Characteristic = Time Lag T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN