Littelfuse 0325030.HXP

Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0325030.HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages10 years ago

element14

Littelfuse SCT

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+72.30%

CAD Models

Download Littelfuse 0325030.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.445
$ 1.445
Stock
22,040
169,690
169,690
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0325030.MXP
Fuse Miniature Slow Blow Acting 30A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton
Littelfuse0324025.HXP
Fuse Miniature Fast Acting 25A 250V Axial 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Fuse Miniature Fast Acting 25A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton

Descriptions

Descriptions of Littelfuse 0325030.HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Through Hole, 3AB
325 Series - 3AB Axial Leaded Slo-Blo Ceramic Body Fuses, 30 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
325 Series Slo-Blo 250 V 30 A Ø6.99 x 32.72 mm Axial Lead Ceramic Cartridge Fuse
Fuse Cartridge Slow Blow Acting 30A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
125V 250V 1690A2S Cartridge,Ceramic 30A ,D7XL32.7MM 32.72mm
FUSE CERM 30A 250VAC 125VDC 3AB
FUSE 250V SB PT 3AB Pb-FREE 30A
SLO-BLO CERAMIC AXIAL H-PACK 30A
Fuse, Axial, 30A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:30A; Capacidad De Ruptura De Intensidad Ac:400A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0325030.HXP
FUSE, AXIAL, 30A, 6.3 X 32MM, SLOW BLOW;; FUSE, AXIAL, 30A, 6.3 X 32MM, SLOW BLOW; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:30A; Breaking Capacity:400A @ 125VAC / 10kA @ 60VDC / 600A @ 125VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN