Littelfuse 0314.500MXP

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314.500MXP.

IHS

Datasheet4 pages5 years ago

element14 APAC

Newark

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+14.11%

Alternate Parts

Price @ 1000
$ 0.88
$ 0.91
$ 0.91
Stock
157,397
32,805
32,805
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0164.11
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 125VDC, 200A (IR), Surface Mount, 3x10.1mm
Schurter0034.2514
Fuse, Cartridge, Time Delay, 630 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter0034.6613
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 8.5mm Thermoplastic
Littelfuse0225.500HXP
225 Series - 2AG Fast-Acting Subminiature Glass Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS
Littelfuse0229.500HXP
Fuse Subminiature Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL
Littelfuse0229.500MXP
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0314.500MXP provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL
Electric Fuse, Fast Blow, 0.5A, 250VAC, 125VDC, 35A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 0.5 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Cartridge Fuse, Fast Acting, 0.5A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:500Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:314 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0314.500MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN