Littelfuse 03131.25HXP

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03131.25HXP.

Newark

Datasheet4 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-1.65%

Alternate Parts

Price @ 1000
$ 0.747
$ 0.744
$ 0.744
Stock
31,692
42,249
42,249
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 03131.25HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 3AG
FUSE CYLINDER SLOW BLOW 1.25A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
3AB 3AG 1/4x 1-1/4 313 Holder CE CSA PSE UL Cartridge, Glass Fuse 100A 1.25A 6.35mm 24J
313 Series Slo-Blo 250 V 1.25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse
CARTRIDGE FUSE, SLOW BLOW, 1.25A, 250V; Blow Characteristic:Slow Blow; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:Slo-Blo 313 Series; Diame
Fuse, Cartridge, 1.25A, 6.3X32Mm Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 03131.25HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN