Littelfuse 0313.250VXP

Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.250VXP.

IHS

Datasheet4 pages17 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-4.33%

Alternate Parts

Price @ 1000
$ 3.67
$ 0.918
$ 0.918
Stock
19,734
82,758
82,758
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0LMF.300U
Fus 300V T/D Inline Fuse .300A/ Bulk |Littelfuse 0LMF.300U
Littelfuse0LMF.300UXL
Fus 300V T/D Fus&hlder .300A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF.300UXL
Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"

Descriptions

Descriptions of Littelfuse 0313.250VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder
313 Series - 3AG Slo-Blo Glass Body Fuse, 0.25 A, 250 VAC, RoHS
Littelfuse SCT
Fuse 250V Sb 3Ag Pb-Free .250A/ Bulk |Littelfuse 0313.250VXP
FUSE GLASS 250MA 250VAC 3AB 3AG
250V 0.385A2S Cartridge,Glass 250mA 31.75mm
Littelfuse 0313.250VXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 0313.250VXP. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 0.25 A, 250 VAC, 10 kA Interrupt, Class: RK1, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-313.250P 0313.250VXP SLO-BLO CERAMIC AXIAL .250A 1/4 AMP SIZE. Catalog Description: SLO-BLO CERAMIC AXIAL .250A. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Features: 313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. This unique design offers the same quality performance characteristics as the standard 3AG fuse design...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN