Littelfuse 0313.125MXP

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
$ 1.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.125MXP.

IHS

Datasheet4 pages5 years ago

Newark

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-5.47%

Alternate Parts

Price @ 1000
$ 1.562
$ 1.538
$ 1.538
Stock
29,400
33,233
33,233
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter3403.0266.11
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0266.23
Electric Fuse, Time Lag Blow, 0.16A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature 0.15A 250V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton

Descriptions

Descriptions of Littelfuse 0313.125MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Electric Fuse, Slow Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 3AG
313 Series - 3AG Slo-Blo Glass Body Fuse, 0.125 A, 250 VAC, RoHS
Littelfuse SCT
0313.125MXP - Littelfuse SLO-BLO 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 1/8, Voltage: 250VAC
FUSE 250V SB 3AG Pb-FREE .125A
FUSE GLASS 125MA 250VAC 3AB 3AG
250V 0.152A2S Cartridge,Glass 125mA 31.75mm
Cartridge Fuse, Slow Blow, 0.125A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:125Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series Rohs Compliant: Yes |Littelfuse 0313.125MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN