Littelfuse 03121.25HXP

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 03121.25HXP.

IHS

Datasheet5 pages5 years ago

Farnell

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-13.94%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.277
$ 0.277
Stock
27,910
21,787
21,787
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 03121.25HXP provided by its distributors.

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
FUSE CYLINDER FAST ACTING 1.25A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
312 Series Fast-Acting 250 V 1.25 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
Electric Fuse, Fast Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, 3AG
FUSE,GLASS,1.250A,3121.25, 1.25"x.25",250V,FAST-ACTING
CARTRIDGE FUSE, FAST ACTING, 1.25A, 250V; Fuse Size Imperial: 1/4" x 1-1/4"; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Blow Characteristic: Fast Acting; Product Range: 3 26K8457
Fuse, Cartridge, 1.25A, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 03121.25HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN