Littelfuse 0312025.HXP

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312025.HXP.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
+53.17%

Alternate Parts

Price @ 1000
$ 0.489
$ 0.466
$ 0.466
Stock
27,475
38,399
38,399
Authorized Distributors
6
6
6
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse 0312025.HXP provided by its distributors.

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
Electric Fuse, Fast Blow, 25A, 32VAC, 300A (IR), Inline/holder, 3AG
312 Series - 3AG Fast-Acting Glass Body Fuse, 25 A, 32 VAC, RoHS
Littelfuse SCT
Fuse 32V Fa 3Ag Pb-Free 25A/ Bulk |Littelfuse 0312025.HXP
32V 2041A2S 300A Cartridge,Glass 25A 31.75mm
FAST-ACTING TYPE GLASS H-PACK 25A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN