Littelfuse 0312012.HXP

Fuse Miniature Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312012.HXP.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
+11.84%

Alternate Parts

Price @ 1000
$ 0.548
$ 0.466
$ 0.466
Stock
18,588
23,390
23,390
Authorized Distributors
6
6
6
Current Rating
12 A
12 A
12 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
-
32 V
32 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk
Littelfuse031301.5MXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Fast Acting 15A 32V Holder Cartridge 6.35 X 22.23mm Glass Bulk
Littelfuse031201.5MXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0312012.HXP provided by its distributors.

Fuse Miniature Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Electric Fuse, Fast Blow, 12A, 32VAC, 300A (IR), Inline/holder, 3AG
312 Series - 3AG Fast-Acting Glass Body Fuse, 12 A, 32 VAC, RoHS
Littelfuse SCT
Fuse 32V Fa 3Ag Pb-Free 12A/ Bulk |Littelfuse 0312012.HXP
32V 234.6A2S 300A Cartridge,Glass 12A 31.75mm
FAST-ACTING TYPE GLASS H-PACK 12A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN