Littelfuse 0312.300VXP

312 Series - 3AG Fast-Acting Glass Body Fuse, 0.3 A, 250 VAC, RoHS
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312.300VXP.

IHS

Datasheet4 pages17 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+51.72%

Alternate Parts

Price @ 1000
$ 2.05
$ 1.94
$ 1.94
Stock
24,363
15,813
15,813
Authorized Distributors
6
6
6
Current Rating
300 mA
300 mA
300 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0269.11
Electric Fuse, Time Lag Blow, 0.315A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0312.300VXP provided by its distributors.

312 Series - 3AG Fast-Acting Glass Body Fuse, 0.3 A, 250 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder
Fuse 250V Fa 3Ag Pb-Free .300A/ Bulk |Littelfuse 0312.300VXP
Fuse Miniature 0.3A 250V Fast 2-Pin Cartridge Holder Bulk
FUSE GLASS 300MA 250VAC 3AB 3AG
250V 0.0689A2S Cartridge,Glass 300mA 31.75mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN